HoneywellPX2AS2XX250PSCHX工业用压力传感器
Industrial Pressure Sensor 0psi to 250psi Sealed Gage 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Sealed Gage | |
| 0psi to 250psi | |
| 750psi | |
| 500 to 1500 | |
| ±0.25 | |
| 2(Max) | |
| 20 | |
| 8 | |
| 9|12|15|18|24 | |
| 30 | |
| -40 | |
| 125 | |
| 7/16-20 UNF | |
| Metri-Pack | |
| Air | |
| IP65 | |
| Mounting | Stud |
| Package Height | 63.5 |
| Package Width | 22 |
| Package Length | 25.39 |
| PCB changed | 3 |
| 3 |
The PX2AS2XX250PSCHX industrial pressure sensor from Honeywell is a durable component that can be used to take various force calculations in an industrial environment. This device has a minimum operating supply voltage of 8 V and a maximum of 30 V. This part has a temperature range of -40 °C to 125 °C. It has a response time of 2 ms. Its operating pressure range is 0psi to 250psi, while its maximum overload pressure is 750psi.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。