| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.20 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Circular |
| Tradename | Buccaneer® |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 3 |
| Number of Terminals | 3 |
| Contact Gender | SKT |
| Termination Method | Screw |
| Wire Size (AWG) | 10-13 |
| Less Contact | No |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Shell Material | Polyamide |
| Maximum Current Rating (A) | 32 |
| Maximum Voltage Rating | 600VAC|600VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| IP Rating | IP68 |
| Insulation Resistance (MOhm) | 1000000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Product Diameter (mm) | 58 |
| Product Length (mm) | 127 |
| Packaging | Bulk |