Bulgin Components PLCPX0727/S圆形连接器
Conn Circular SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Buccaneer Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| Buccaneer | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Crimp | |
| 24-26 | |
| No | |
| Copper Alloy | |
| Tin Over Nickel | |
| Glass Filled Polyamide | |
| Black | |
| 5 | |
| 150VDC|150VAC | |
| -20 | |
| 70 | |
| IP68/IP69K | |
| 10000 | |
| 10 | |
| Threaded | |
| 23.1 | |
| 38.1 | |
| Bulk |
This buccaneer PX0727/S connector from Bulgin Components is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 9 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 23.1 mm long. This circular connector has an operating temperature of -20 to 70 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

