BournsPWR263S-35-2000FE单侧表面贴装定值电阻器
Res Thick Film 200 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Yes |
| 200 | |
| 1% | |
| 250 | |
| No | |
| 35 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 25 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| Gull Wing | |
| 2 | |
| 5.08 | |
| Tape and Reel | |
| TO-263 | |
| Rectangular | |
| TO-263 | |
| 10.1 | |
| 15.39 | |
| 4.5 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

