BournsPWR163S-25-12R0J单侧表面贴装定值电阻器
Res Thick Film 12 Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD Tube Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 12 | |
| 5% | |
| 250 | |
| No | |
| 25 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 25 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| Gull Wing | |
| 2 | |
| 5.08 | |
| Tube | |
| D-Pak | |
| Rectangular | |
| D-Pak | |
| 8.13 | |
| 12.29 | |
| 2.79 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

