| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Vinyl | |
| Tape and Reel | |
| 21.59 | |
| 6.35 | |
| Blue | |
| Cable Mount |
Using the fork terminal PV14-6LFB-3K wire terminal from Panduit is the easiest way to connect to your terminal blocks. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its wire is 14-16 AWG. This product is 21.59 mm long and 6.35 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。