| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Micro Miniature |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Function | Momentary |
| Switch Configuration | OFF Mom |
| Maximum Current Rating (A) | 0.05@12VDC |
| Dielectric Strength | 100VAC |
| Minimum Insulation Resistance (MOhm) | >=100 |
| Maximum Contact Resistance (mOhm) | <=100 |
| Electrical Life (Cycles) | 200000 |
| Operating Force (N) | 1.57 |
| Actuator Length (mm) | 0.5 |
| Number of Rows | 1 |
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Number of Terminals | 2 |
| Terminal Length (mm) | 0.3 |
| Terminal Pitch (mm) | 4.15 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Body Length (mm) | 3.9 |
| Body Depth (mm) | 2.9 |
| Body Height (mm) | 1.5 |
| Product Length (mm) | 4.5 |
| Product Depth (mm) | 2.9 |
| Product Height (mm) | 2 |