| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Non-Isolated | |
| 2.95 | |
| 5.5 | |
| 5 to 15 | |
| 2.4 | |
| 12 | |
| DC/DC | |
| 600 | |
| Yes | |
| 0.5%Vo | |
| 0.5%Vo | |
| 90(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 2.8 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.25 |
| Package Width | 12.57 |
| Package Length | 18.92 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 4 |
Provide the ability to switch between voltages by using this step up PTN04050CAZ DC to DC converter and switching regulator module. It has a voltage of 5 to 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
