| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Adjustable | |
| 0.6 to 3.3 | |
| 0.3 | |
| 1.4 | |
| 5.5 | |
| 0.26@300mA|0.265@300mA|0.345@300mA|0.675@300mA | |
| 0.01%/V(Typ) | |
| 2uV/mA(Typ) | |
| 0.13 | |
| 242.5°C/W | |
| 140.9°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

