| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 0.8 to 1.8 | |
| 12 | |
| DC/DC | |
| 10 | |
| 300 | |
| Yes | |
| 12mV(Typ) | |
| 10mV(Typ) | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 5 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 9(Max) - 0.25(Min) |
| Package Width | 15.75 |
| Package Length | 34.8 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH12010LAH DC to DC converter and switching regulator module. It has a voltage of 0.8 to 1.8 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

