| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 14 | |
| 0.69 to 5.5 | |
| 10 | |
| DC/DC | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.39 |
| Package Width | 15.75 |
| Package Length | 22.1 |
| PCB changed | 11 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 11 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
