| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 14 | |
| 0.9 to 5.5 | |
| 2.25 | |
| DC/DC | |
| 1 | |
| 300(Typ) | |
| Yes | |
| 0.13%Vo(Typ) | |
| 7mV(Typ) | |
| 93.5(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.5 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Width | 12.57 |
| Package Length | 18.92 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
