| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.2 | |
| 5.5 | |
| 0.69 to 2 | |
| 10 | |
| DC/DC | |
| 5 | |
| 300(Typ) | |
| No | |
| 2mV(Typ) | |
| 3mV(Typ) | |
| 91(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 3.9 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 7.5 |
| Package Width | 15.75 |
| Package Length | 22.1 |
| PCB changed | 11 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 11 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTH04T240FAD DC to DC converter and switching regulator module. It has a voltage of 0.69 to 2 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
