| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.95 | |
| 3.3 | |
| 3.65 | |
| 0.55 to 1.8 | |
| 10 | |
| DC/DC | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.75 mm |
| Package Width | 15.27 mm |
| Package Length | 25.27 mm |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
