50-75% 折扣
Murata ManufacturingPTGL12AS4R7K6B51B0热敏电阻
Thermistor PTC 4.7 Ohm 10% 2-Pin Radial Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -30 | |
| 85 | |
| 140V | |
| 4.7 | |
| < 7 | |
| ±10 | |
| ±10 to ±15 | |
| Over Current Protection | |
| 5 | |
| 16.5(Max) | |
| Bulk | |
| 11.5(Max) | |
| 4.5(Max) | |
| Radial | |
| Through Hole |
Extract analog temperature information by implementing this PTGL12AS4R7K6B51B0 thermistor developed by Murata. This part has a temperature range of -30 °C to 85 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.5(Max) mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。