AmphenolPTG06SE-22-78S圆形连接器
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp | |
| 22-78 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.06 | |
| 32.94 |
This miniature cylindrical PTG06SE-22-78S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 7 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 22-78. It has a plug type gender. It uses the crimp termination method. This product is 32.94 mm long with a diameter of 42.06 mm. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

