VishayPTF655K0000BZEK单侧穿孔定值电阻器
Res Metal Film 5K Ohm 0.1% 0.25W(1/4W) ±5ppm/°C Epoxy AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 5K | |
| 0.1% | |
| 500 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 150 | |
| ±5 | |
| 85 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.68 | |
| 9.53 | |
| 0.75 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
Look no further than Vishay's PTF655K0000BZEK fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±5 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 150 °C. This product is 12.07 mm long. This device is made with metal film technology. The PTF655K0000BZEK part has an axial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

