| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | PTC |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Voltage Rating | 30VDC|30VAC |
| Resistance @ 25C (Ohm) | 1.9 |
| Resistance Range @ 25C (Ohm) | < 7 |
| Percentage of Resistance Tolerance @ 25C (%) | ±20 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
| Application | Telecommunication|Automotive System|Industrial Electronic|Consumer Electronic |
| Terminal Pitch (mm) | 5 |
| Seated Plane Height (mm) | 13.5(Max) |
| Packaging | Bulk |
| Product Diameter (mm) | 8.5(Max) |
| Product Depth (mm) | 4(Max) |
| Construction | Radial |
| Mounting | Through Hole |