| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 36 | |
| 48 | |
| 75 | |
| -12|12 | |
| 3 | |
| 72 | |
| 1500VDC | |
| DC/DC | |
| No | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 12.45 |
| Package Width | 36.83 |
| Package Length | 56.39 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
