| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 9 | |
| 15 | |
| 3.3 | |
| 2 | |
| DC/DC | |
| 1050 | |
| Yes | |
| 0.4%Vo | |
| 0.8%Vo | |
| 80(Typ) | |
| -40 | |
| 85 | |
| 6.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 22.86(Max) mm |
| Package Length | 23.87(Max) mm |
| PCB changed | 3 |
| Tab | 2Tab |
| Standard Package Name | SIP |
| Supplier Package | SIP SMD Module |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
