Apem ComponentsPT65721L254Switch DIP
Switch DIP N.O./N.C. SP4T 4 Flush Cross Slot 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Cross Slot | |
| SP4T | |
| N.O./N.C. | |
| 4 | |
| 0.15 | |
| 400 | |
| 24 | |
| 1.5 | |
| >100 | |
| <80 | |
| 10000 | |
| Decimal | |
| 0 | |
| O-Ring/Molded-In/Complete | |
| Actuator/Terminals/N/A | |
| O-Ring/Molded-In/Complete | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 2.54 | |
| Right Angle | |
| -20 | |
| 70 | |
| 10 | |
| 10 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。