| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1.2 | |
| 14 | |
| DC/DC | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 17.14(Max) + 4.06 mm |
| Package Width | 12.19(Max) mm |
| Package Length | 43.43(Max) mm |
| PCB changed | 12 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 12 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
