| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 15 | |
| 2 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| 8 | |
| 900 | |
| Yes | |
| 33mV | |
| 33mV | |
| 85(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 43 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 24.13 |
| Package Width | 13.2(Max) |
| Package Length | 76.96(Max) |
| PCB changed | 19 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 19 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
