| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 1 |
| Thermal Time Constant Range (s) | < 5 |
| Sensitivity Index (K) | 3890 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Accuracy | ±0.2°C |
| Minimum Operating Temperature (°C) | -80 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 2252 |
| Resistance Range @ 25C (Ohm) | 1500 to 6000 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
| Maximum Power Rating (W) | 30m |
| Product Diameter (mm) | 24.13(Max) |
| Construction | Radial |
| Mounting | Through Hole |