LittelfusePT205SSQSwitch Toggle
Switch Toggle Mom OFF Mom DPDT Round Lever Screw 25A 277VAC 250VDC 372.85VA Panel Mount with Threads Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power | |
| Round Lever | |
| DPDT | |
| Mom OFF Mom | |
| Threaded | |
| 25@24VDC | |
| 372.85@UL | |
| 2500VAC|2500VDC | |
| 1000 | |
| 50 | |
| 10000 | |
| 17.2 | |
| 2 | |
| 9.5 | |
| Panel Mount with Threads | |
| Screw | |
| 6 | |
| 9.5 | |
| Silicone | |
| Panel | |
| Silicone | |
| IP66/IP68 | |
| Straight | |
| -40 | |
| 85 | |
| Tray | |
| 15/32-32 | |
| 29.4 | |
| 11 | |
| 22.5 | |
| 29.2 | |
| 29.4 | |
| 22.5 | |
| 57.4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。