| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Unconfirmed |
| 美国海关商品代码 | 8541.49.95.00 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Phototransistor Type | Phototransistor |
| Lens Shape Type | Flat |
| Lens Color | Water Clear |
| Material | Silicon |
| Number of Channels per Chip | 1 |
| Polarity | NPN |
| Viewing Orientation | Top View |
| Peak Wavelength (nm) | 940 |
| Maximum Rise Time (ns) | 15000(Typ) |
| Maximum Fall Time (ns) | 15000(Typ) |
| Maximum Light Current (uA) | 300(Typ) |
| Maximum Collector Current (mA) | 20 |
| Maximum Dark Current (nA) | 100 |
| Maximum Emitter-Collector Voltage (V) | 5 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
| Maximum Power Dissipation (mW) | 75 |
| Fabrication Technology | NPN Transistor |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.5 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | SMD |
| Pin Count | 2 |