AmphenolPT08SP-22-41P圆形连接器
Conn Circular PIN 41 POS Crimp RA Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Crimp | |
| 22-41 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 41.7 | |
| 69 |
This miniature cylindrical PT08SP-22-41P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 22-41. It has a plug type gender. This PL connector's 41 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This product is 60.7 mm long and 44.24 mm tall with a diameter of 42.46 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

