AmphenolPT08CE-8-2SW圆形连接器
Conn Circular SKT 2 POS Crimp RA Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| W | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp | |
| 8-2 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 20.21 | |
| 50.44 | |
| 25.24 |
This miniature cylindrical PT08CE-8-2SW connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-2. It has a right angle body orientation. It uses the crimp termination method. This product is 50.44 mm long and 25.24 mm tall with a diameter of 20.21 mm. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
