AmphenolPT07P-20-39P圆形连接器
Conn Circular PIN 39 POS Solder ST Jam Nut 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Solder | |
| 20-39 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 47.1 | |
| 46 | |
| 46 |
The miniature cylindrical PT07P-20-39P connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. This RCP connector's 39 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-39. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.69 mm long, 46.02 mm tall and 46.02 mm deep. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

