AmphenolPT06SE-12-8SZ(SR)圆形连接器

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

This miniature cylindrical PT06SE-12-8SZ(SR) connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 12-8. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This product is 61.29 mm long with a diameter of 26.18 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。