| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | PTC |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 130 |
| Maximum Voltage Rating | 32VDC |
| Resistance @ 25C (Ohm) | 470 |
| Resistance Range @ 25C (Ohm) | 300 to 1500 |
| Percentage of Resistance Tolerance @ 25C (%) | ±50 |
| Percentage of Resistance Tolerance Range @ 25C (%) | >= ±50 |
| Maximum Power Rating (W) | 30 |
| Application | Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances|Food Service Equipment |
| Packaging | Tape and Reel |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.8 |
| Construction | Solder Pad |
| Mounting | Surface Mount |