AmphenolPT06E-16-8S(SR)圆形连接器
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| 16-8 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 32.2 | |
| 54.2 |
Make a solid connection with this miniature cylindrical PT06E-16-8S(SR) connector from Amphenol. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-8. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 10 A. It uses the solder termination method. This product is 51.99 mm long with a diameter of 32.53 mm. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

