AmphenolPT06E-12-10P(101)圆形连接器

Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT06E-12-10P(101) connector from Amphenol is right for you. Its shell size is 12-10. It has a plug type gender. It has a straight body orientation. This PL connector's 10 contacts that are made out of copper alloy and plated with gold. This product is 32.15 mm long with a diameter of 25.73 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 星期
    • Price: $53.83
    1. 25+$53.83
    2. 50+$53.29
    3. 100+$52.76
    4. 250+$52.23
    5. 500+$51.71
    6. 1000+$51.19
    7. 3000+$50.68
    8. 5000+$50.17
    9. 10000+$49.67

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。