AmphenolPT06CE-20-41S(SR)圆形连接器
Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Crimp | |
| 20-41 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 38.5 | |
| 55.24 |
Use this miniature cylindrical PT06CE-20-41S(SR) connector from Amphenol to connect peripherals to your device. It has a straight body orientation. Its shell size is 20-41. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.24 mm long with a diameter of 38.5 mm. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

