AmphenolPT01SE-16-26PW圆形连接器
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 16-26 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 34.14 | |
| 35 | |
| 31 | |
| 31 |
The miniature cylindrical PT01SE-16-26PW connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-26. This product is 38.65 mm long, 31.39 mm tall and 31.39 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

