| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-C-26482 |
| Type | Circular |
| Gender | RCP |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | Z |
| Number of Ports | 1 |
| Number of Contacts | 36 |
| Number of Terminals | 36 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Shell Size / Insert Arrangement | 22-36 |
| Less Contact | No |
| Contact Plating | Gold |
| Shell Plating | Cadmium Over Nickel |
| Housing Color | Olive Drab |
| Maximum Current Rating (A) | 7.5/Contact |
| Maximum Voltage Rating | 600VAC |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 2 |
| Mating Style | Bayonet Lock |
| Product Diameter (mm) | 42.88 |
| Product Length (mm) | 38.5 |
| Product Depth (mm) | 39.7 |
| Product Height (mm) | 39.7 |