AmphenolPT00SE-16-23P(SR)圆形连接器
Conn Circular PIN 23 POS Crimp ST Flange Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Crimp | |
| 16-23 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 31 | |
| 31 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT00SE-16-23P(SR) connector from Amphenol. Its shell size is 16-23. It has a straight body orientation. This RCP connector's 23 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This product is 64.43 mm long, 31.34 mm tall and 31.34 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

