AmphenolPT00A-18-11SZ圆形连接器
Conn Circular SKT 11 POS Solder ST Flange Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| Z | |
| 1 | |
| 11 | |
| 11 | |
| SKT | |
| Solder | |
| 18-11 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 33.7 | |
| 33.3 | |
| 33.3 |
This miniature cylindrical PT00A-18-11SZ connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. This socket type connector's 11 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 18-11. It uses the solder termination method. This product is 39.44 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

