| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Square Body |
| Acting | Fast |
| Application | Battery Energy Storage System|DC common Bus System|Regenerative Drive |
| Fuse Size (mm) | 128.2 X 79.5 X 105.9 |
| Current Rating (A) | 1250 |
| Maximum Voltage Rating (V) | 1500 |
| Maximum DC Voltage Rating (V) | 1500 |
| Maximum Power Dissipation (W) | 346.9(Typ) |
| Typical Melting I2t (A²S) | 995376 |
| Termination Style | Flat |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Product Depth (mm) | 79.5 |
| Product Length (mm) | 128.2 |
| Product Height (mm) | 105.9 |
| Fuse Material | Ceramic |
| Mounting | Screw Mount |