Altech CorporationPST-24024交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 10A 240W 8-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 10 | |
| 240 | |
| 340 | |
| 550 | |
| 480 | |
| 780 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.95 | |
| 47 to 63 | |
| ±1 | |
| 89(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| No | |
| -20 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 100 mm |
| Package Width | 125.5 mm |
| Package Length | 125.5 mm |
| PCB changed | 8 |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.