| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8535.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Square Body |
| Acting | Fast |
| Application | Drive|Heater|Inverter|Power Supply|Rectifier|UPS |
| Fuse Size (mm) | 51.5 X 73.3 |
| Current Rating (A) | 250 |
| Maximum Voltage Rating (V) | 1300 |
| Maximum AC Voltage Rating (V) | 1300 |
| Maximum DC Voltage Rating (V) | 1000 |
| Maximum Power Dissipation (W) | 55 |
| Typical Melting I2t (A²S) | 10215 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Product Depth (mm) | 51.5 |
| Product Length (mm) | 51.5 |
| Product Height (mm) | 73.3 |
| Fuse Material | Ceramic |
| Mounting | Flush Mount |