LittelfusePSR033US1000X保险丝
Fuse Square Body Fast Acting 1000A 700V Bolt Down Lug 50.2 X 79.5 X 73.5mm Ceramic Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Square Body | |
| Fast | |
| Battery Protection|DC Systems|Electric Vehicle Charging Stations|Heaters and Power Supplies|Power Conversion Devices | |
| 50.2 X 79.5 X 73.5 | |
| 1000 | |
| 700 | |
| 700 | |
| 600 | |
| 138 | |
| 222350 | |
| Lug | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 79.5 | |
| 50.2 | |
| 73.5 | |
| Ceramic | |
| Bolt Down |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

