LittelfusePSR032FL0400Z保险丝
Fuse Square Body Fast Acting 400A 690V Flush Mount Quick Connect 51 X 60 X 66mm Ceramic Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Square Body | |
| Fast | |
| Battery Protection|DC Systems|Electric Vehicle Charging Stations|Heaters and Power Supplies|Power Conversion Devices | |
| 51 X 60 X 66 | |
| 400 | |
| 690 | |
| 690 | |
| 600 | |
| 82 | |
| 200000@690VAC|150000@600VDC | |
| 11104 | |
| Quick Connect | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 60 | |
| 51 | |
| 66 | |
| Ceramic | |
| Flush Mount |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

