Mean Well EnterprisesPSC-100B交流至直流电源供应器
AC/DC Power Supply Dual-OUT 27.6V/27.6V 2.4A/1.25A 100.75W 10-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 2 | |
| Fixed | |
| 27.6 | |
| 2.4|1.25 | |
| 100.75 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 2(Typ) | |
| 47 to 63 | |
| ±1 | |
| 88(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 100mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 230 | |
| Mounting | Screw |
| Package Height | 34(Max) mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 10 |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

