| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.41.00.30 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 0.9 |
| Maximum Input Voltage (V) | 1.5 |
| Maximum Input Current (mA) | 100 |
| Maximum Output Voltage (V) | 600 |
| Maximum Output Current (A) | 1(RMS) |
| Output Device | SCR |
| Output Type | AC |
| Minimum Load Current (mA) | 5(RMS) |
| I/O Isolation Voltage (V) | 3750(RMS) |
| Peak Non-Repetitive Surge Current (A) | 20 |
| Maximum Off-State Leakage Current (uA) | 1000 |
| Typical Input to Output Capacitance (pF) | 3 |
| Maximum Turn-On Time (ms) | 8.3 |
| Maximum Turn-Off Time (ms) | 8.3 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 6.35 mm |
| Package Width | 3.3 mm |
| Package Length | 19.2 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| Pin Count | 4 |
| Lead Shape | Through Hole |