| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 100kPa |
| Maximum Overload Pressure | 200kPa |
| Equivalent Overload Pressure Range (psi) | >= 25000 |
| Accuracy (%) | ±3 |
| Minimum Operating Supply Voltage (V) | 10.8 |
| Typical Operating Supply Voltage (V) | 12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Port Type | Male |
| Mounting | Screw |
| Package Height | 10 |
| Package Width | 20.5 |
| Package Length | 25.5 |
| PCB changed | 3 |
| Pin Count | 3 |