| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 9026.20.40.00 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Sealed Gage |
| Operating Pressure Range | 0MPa to 4MPa |
| Maximum Overload Pressure | 8MPa |
| Equivalent Overload Pressure Range (psi) | 1500 to 5000 |
| Accuracy (%) | ±0.5 |
| Output Voltage Range (V) | 3.3 |
| Minimum Operating Supply Voltage (V) | 3.1 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Port Size | O-Ring Seal |
| Electrical Termination | Wire |
| Media | Gas|Liquid |
| Packaging | Box |
| Diameter | 19 mm |
| Package Length | 14 mm |
| PCB changed | 4 |
| Pin Count | 4 |