| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Actuator Style | Curved Rocker |
| Maximum Current Rating (A) | 20@125VAC |
| Maximum Power Rating (VA) | 559.27 |
| Dielectric Strength | >1000VAC |
| Minimum Insulation Resistance (MOhm) | >100 |
| Maximum Contact Resistance (mOhm) | <50 |
| Electrical Life (Cycles) | >6000 |
| Mechanical Life (Cycles) | >100000 |
| Actuator Color | Black |
| Mounting | Panel Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 6 |
| Terminal Length (mm) | 11.2 |
| Seal Description | Silicone Rubber |
| IP Rating | IP66 |
| Color | Black |
| Housing Material | Nylon 66 |
| Bezel Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Body Length (mm) | 46.3 |
| Body Depth (mm) | 25 |
| Body Height (mm) | 30.3 |
| Product Length (mm) | 46.3 |
| Product Depth (mm) | 25 |
| Product Height (mm) | 49.6 |
| Actuator Height (mm) | 8.1 |