Top Searched

VishayPR03000201800JAC00单侧穿孔定值电阻器

Res Metal Film 180 Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive

If you are looking for a cost-effective, easy to solder resistor, the PR03000201800JAC00 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 3 W. This product has a resistance value of 180 Ohm. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The PR03000201800JAC00 part has an axial termination style. This product is 19.5 mm long. This device utilizes metal film technology.

Import TariffMay apply to this part

2 个零件: 可以明天配送

    Total$0.13Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1716+
      Manufacturer Lead Time:
      11 星期
      Country Of origin:
      印度
      • In Stock: 2
      • Price: $0.1336

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。