VishayPR02000201009FA100单侧穿孔定值电阻器
Res Metal Film 10 Ohm 1% 2W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 10 | |
| 1% | |
| 500 | |
| 2 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 3.9 | |
| 12 | |
| 0.504 | |
| 0.78 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the PR02000201009FA100 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 10 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±250 ppm/°C. This product is 12 mm long. This part has an operating temperature of -55 to 155 °C. The PR02000201009FA100 part has an axial termination style. This device is made with metal film technology. It has a tolerance of 1%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

